
SY100EL34LZG-TR | |
|---|---|
DigiKey Part Number | 2156-SY100EL34LZG-TR-ND |
Manufacturer | |
Manufacturer Product Number | SY100EL34LZG-TR |
Description | IC CLOCK GENERATOR 16SOIC |
Customer Reference | |
Detailed Description | Clock Generator IC 1 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SY100EL34LZG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | No | |
Input | ECL, PECL | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | - | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 107 | 2,40972 € | 257,84 € |
| Unit Price without VAT: | 2,40972 € |
|---|---|
| Unit Price with VAT: | 2,86757 € |

