
SY100EL33LZG-TR | |
|---|---|
DigiKey Part Number | SY100EL33LZG-TR-ND - Tape & Reel (TR) SY100EL33LZG-CT-ND - Cut Tape (CT) SY100EL33LZG-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY100EL33LZG-TR |
Description | IC DIVIDER BY 4 1-BIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Divide-by-4 1 Element 2 Bit Positive, Negative 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SY100EL33LZG-TR Models |
Category | Count Rate 4.2 GHz |
Manufacturer Microchip Technology | Trigger Type Positive, Negative |
Series | Voltage - Supply 3.3 V ~ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Divide-by-4 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 8-SOIC |
Number of Bits per Element 2 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100LVEL33DG | onsemi | 400 | MC100LVEL33DGOS-ND | 5,24000 € | Direct |
| MC100LVEL33DR2G | onsemi | 2.213 | 488-MC100LVEL33DR2GCT-ND | 5,24000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 25 | 1,46480 € | 36,62 € |
| 100 | 1,41360 € | 141,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,74150 € | 1.741,50 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

