Similar
Similar
Similar

SY100EL31ZC | |
|---|---|
DigiKey Part Number | SY100EL31ZC-ND |
Manufacturer | |
Manufacturer Product Number | SY100EL31ZC |
Description | IC FF D-TYPE SINGLE 1BIT 8-SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SY100EL31ZC Models |
Category | Clock Frequency 2.8 GHz |
Manufacturer Microchip Technology | Trigger Type Positive Edge |
Series | Voltage - Supply -4.2V ~ -5.5V |
Packaging Bulk | Current - Quiescent (Iq) 32 mA |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C (TA) |
Function Set(Preset) and Reset | Mounting Type Surface Mount |
Type D-Type | Supplier Device Package 8-SOIC |
Output Type Complementary | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100EL31DG | Rochester Electronics, LLC | 8.129 | 2156-MC100EL31DG-OS-ND | 7,54000 € | Similar |
| MC100EP31DG | Rochester Electronics, LLC | 68.453 | 2156-MC100EP31DG-OS-ND | 7,47059 € | Similar |
| MC100LVEL31DG | onsemi | 44 | MC100LVEL31DGOS-ND | 7,84000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | 1,83926 € | 698,92 € |
| Unit Price without VAT: | 1,83926 € |
|---|---|
| Unit Price with VAT: | 2,18872 € |


