Direct

SY100EL16VZI-TR | |
|---|---|
DigiKey Part Number | SY100EL16VZI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY100EL16VZI-TR |
Description | IC DIFFERENTIAL RX 1BIT 8-SOIC |
Customer Reference | |
Detailed Description | Differential Receiver IC 8-SOIC |
EDA/CAD Models | SY100EL16VZI-TR Models |
Category | Number of Bits 1 |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Discontinued at DigiKey | Supplier Device Package 8-SOIC |
Logic Type Differential Receiver | Base Product Number |
Supply Voltage 3.3V, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY100EL16VZG-TR | Microchip Technology | 224 | 576-1557-1-ND | 1,26000 € | Direct |
| SN65EL16D | Rochester Electronics, LLC | 21.325 | 2156-SN65EL16D-ND | 2,05677 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,08072 € | 1.080,72 € |
| 2.000 | 1,04113 € | 2.082,26 € |
| Unit Price without VAT: | 1,08072 € |
|---|---|
| Unit Price with VAT: | 1,28606 € |



