SY100EL16VSKC is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


onsemi
In Stock: 120
Unit Price: 5,55000 €
Datasheet

Similar


onsemi
In Stock: 2.828
Unit Price: 5,55000 €
Datasheet
Differential Receiver IC 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100EL16VSKC

DigiKey Part Number
SY100EL16VSKC-ND
Manufacturer
Manufacturer Product Number
SY100EL16VSKC
Description
IC DIFFERENTIAL RX 1BIT 8-MSOP
Customer Reference
Detailed Description
Differential Receiver IC 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
SY100EL16VSKC Models
Product Attributes
Filter Similar Products
Category
Number of Bits
1
Manufacturer
Microchip Technology
Operating Temperature
-40°C ~ 85°C
Series
Mounting Type
Surface Mount
Packaging
Bulk
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Part Status
Discontinued at DigiKey
Supplier Device Package
8-MSOP
Logic Type
Differential Receiver
Base Product Number
Supply Voltage
3.3V, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC100LVEL16DTGonsemi120MC100LVEL16DTGOS-ND5,55000 €Similar
MC100LVEL16DTR2Gonsemi2.828488-MC100LVEL16DTR2GCT-ND5,55000 €Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4001,83390 €733,56 €
Unit Price without VAT:1,83390 €
Unit Price with VAT:2,18234 €