SY100EL16VEKI is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


onsemi
In Stock: 3.230
Unit Price: 6,92000 €
Datasheet

Similar


onsemi
In Stock: 135
Unit Price: 5,58000 €
Datasheet

Similar


onsemi
In Stock: 2.828
Unit Price: 5,58000 €
Datasheet
Differential Receiver IC 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100EL16VEKI

DigiKey Part Number
SY100EL16VEKI-ND
Manufacturer
Manufacturer Product Number
SY100EL16VEKI
Description
IC DIFFERENTIAL RX 1BIT 8-MSOP
Customer Reference
Detailed Description
Differential Receiver IC 8-MSOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Logic Type
Differential Receiver
Supply Voltage
3.3V, 5V
Number of Bits
1
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1002,26650 €226,65 €
Manufacturers Standard Package
Unit Price without VAT:2,26650 €
Unit Price with VAT:2,69714 €