
SY100EL16VDZI | |
|---|---|
DigiKey Part Number | SY100EL16VDZI-ND |
Manufacturer | |
Manufacturer Product Number | SY100EL16VDZI |
Description | IC DIFFERENTIAL RX 1BIT 16-SOIC |
Customer Reference | |
Detailed Description | Differential Receiver IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SY100EL16VDZI Models |
Category | Number of Bits 1 |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Part Status Discontinued at DigiKey | Supplier Device Package 16-SOIC |
Logic Type Differential Receiver | Base Product Number |
Supply Voltage 3.3V, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 2,47521 € | 118,81 € |
| Unit Price without VAT: | 2,47521 € |
|---|---|
| Unit Price with VAT: | 2,94550 € |

