Differential Receiver IC 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100EL16VDZI-TR

DigiKey Part Number
SY100EL16VDZI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SY100EL16VDZI-TR
Description
IC DIFFERENTIAL RX 1BIT 16-SOIC
Customer Reference
Detailed Description
Differential Receiver IC 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SY100EL16VDZI-TR Models
Product Attributes
Filter Similar Products
Category
Number of Bits
1
Manufacturer
Microchip Technology
Operating Temperature
-40°C ~ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
16-SOIC (0.154", 3.90mm Width)
Part Status
Discontinued at DigiKey
Supplier Device Package
16-SOIC
Logic Type
Differential Receiver
Base Product Number
Supply Voltage
3.3V, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,80978 €1.809,78 €
Manufacturers Standard Package
Unit Price without VAT:1,80978 €
Unit Price with VAT:2,15364 €