Direct

SY100EL16VDKI | |
|---|---|
DigiKey Part Number | SY100EL16VDKI-ND |
Manufacturer | |
Manufacturer Product Number | SY100EL16VDKI |
Description | IC DIFFERENTIAL RX 1BIT 10-MSOP |
Customer Reference | |
Detailed Description | Differential Receiver IC 10-MSOP |
Category | Number of Bits 1 |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Part Status Discontinued at DigiKey | Supplier Device Package 10-MSOP |
Logic Type Differential Receiver | Base Product Number |
Supply Voltage 3.3V, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY100EL16VDKG | Microchip Technology | 0 | 576-1978-5-ND | 1,58370 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,95720 € | 587,16 € |
| Unit Price without VAT: | 1,95720 € |
|---|---|
| Unit Price with VAT: | 2,32907 € |


