Direct

SY100EL16VDKC | |
|---|---|
DigiKey Part Number | SY100EL16VDKC-ND |
Manufacturer | |
Manufacturer Product Number | SY100EL16VDKC |
Description | IC DIFFERENTIAL RX 1BIT 10-MSOP |
Customer Reference | |
Detailed Description | Differential Receiver IC 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | SY100EL16VDKC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Logic Type | Differential Receiver | |
Supply Voltage | 3.3V, 5V | |
Number of Bits | 1 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,98183 € | 594,55 € |
| Unit Price without VAT: | 1,98183 € |
|---|---|
| Unit Price with VAT: | 2,35838 € |


