Similar
Similar

SY100EL16VBKC TR | |
|---|---|
DigiKey Part Number | SY100EL16VBKCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY100EL16VBKC TR |
Description | IC DIFFERENTIAL RX 1BIT 8-MSOP |
Customer Reference | |
Detailed Description | Differential Receiver IC 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | SY100EL16VBKC TR Models |
Category | Number of Bits 1 |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Part Status Obsolete | Supplier Device Package 8-MSOP |
Logic Type Differential Receiver | Base Product Number |
Supply Voltage 3.3V, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100LVEL16DTG | onsemi | 120 | MC100LVEL16DTGOS-ND | 5,55000 € | Similar |
| MC100LVEL16DTR2G | onsemi | 2.828 | 488-MC100LVEL16DTR2GCT-ND | 5,55000 € | Similar |


