
SY100EL12ZC-TR | |
|---|---|
DigiKey Part Number | SY100EL12ZC-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY100EL12ZC-TR |
Description | IC BUFF -4.2V/-5.5V 8-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Complementary Output 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SY100EL12ZC-TR Models |
Category | Output Type Complementary |
Manufacturer Microchip Technology | Voltage - Supply -4.2V ~ -5.5V |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Logic Type Buffer, Non-Inverting | Supplier Device Package 8-SOIC |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,29441 € | 1.294,41 € |
| 2.000 | 1,28548 € | 2.570,96 € |
| Unit Price without VAT: | 1,29441 € |
|---|---|
| Unit Price with VAT: | 1,54035 € |

