Laser Driver IC 1.25Gbps 1 Channel -4.75V ~ -5.25V 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100EL1003ZC

DigiKey Part Number
SY100EL1003ZC-ND
Manufacturer
Manufacturer Product Number
SY100EL1003ZC
Description
IC LASER DRVR 1.25GBPS 16SOIC
Customer Reference
Detailed Description
Laser Driver IC 1.25Gbps 1 Channel -4.75V ~ -5.25V 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SY100EL1003ZC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
14 mA
Manufacturer
Microchip Technology
Current - Modulation
60mA
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Discontinued at DigiKey
Package / Case
16-SOIC (0.154", 3.90mm Width)
Type
Laser Diode Driver (Fiber Optic)
Supplier Device Package
16-SOIC
Data Rate
1.25Gbps
Mounting Type
Surface Mount
Number of Channels
1
Base Product Number
Voltage - Supply
-4.75V ~ -5.25V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1923,04661 €584,95 €
Unit Price without VAT:3,04661 €
Unit Price with VAT:3,62547 €