Multiplexer 3 x 2:1 28-PLCC (11.48x11.48)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100E457JZ

DigiKey Part Number
576-2445-ND
Manufacturer
Manufacturer Product Number
SY100E457JZ
Description
IC MULTIPLEXER 3 X 2:1 28-PLCC
Customer Reference
Detailed Description
Multiplexer 3 x 2:1 28-PLCC (11.48x11.48)
Datasheet
 Datasheet
EDA/CAD Models
SY100E457JZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Dual Supply
Manufacturer
Microchip Technology
Voltage - Supply
-4.2V ~ -5.5V
Series
Operating Temperature
0°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
28-LCC (J-Lead)
Type
Multiplexer
Supplier Device Package
28-PLCC (11.48x11.48)
Circuit
3 x 2:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SY100E457JZMicrochip Technology301611-SY100E457JZ-ND2,69000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes

Alternate Purchasing Options

30In Stock
Purchasing Option