
SY100E452JI | |
|---|---|
DigiKey Part Number | 2156-SY100E452JI-MI-ND |
Manufacturer | |
Manufacturer Product Number | SY100E452JI |
Description | IC FF D-TYPE SGL 5-BIT 28-PLCC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 5 Bit Positive Edge 28-LCC (J-Lead) |
Datasheet | Datasheet |
EDA/CAD Models | SY100E452JI Models |
Category | Clock Frequency 1.4 GHz |
Manufacturer Microchip Technology | Trigger Type Positive Edge |
Series | Voltage - Supply -4.2V ~ -5.5V |
Packaging Bulk | Current - Quiescent (Iq) 89 mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Function Master Reset | Mounting Type Surface Mount |
Type D-Type | Supplier Device Package 28-PLCC (11.48x11.48) |
Output Type Complementary | Package / Case 28-LCC (J-Lead) |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 5 |
| Bulk: | 717 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 3,38267 € | 253,70 € |
| Unit Price without VAT: | 3,38267 € |
|---|---|
| Unit Price with VAT: | 4,02538 € |

