
SY100E445JZ-TR | |
|---|---|
DigiKey Part Number | SY100E445JZ-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY100E445JZ-TR |
Description | IC INTERFACE SPECIALIZED 28PLCC |
Customer Reference | |
Detailed Description | Data Transport Interface 28-PLCC (11.48x11.48) |
Datasheet | Datasheet |
EDA/CAD Models | SY100E445JZ-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Data Transport | |
Interface | Serial In/Parallel Out | |
Voltage - Supply | - | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.48x11.48) | |
Mounting Type | Surface Mount | |
Base Product Number |

