
SY100E417JC | |
|---|---|
DigiKey Part Number | SY100E417JC-ND |
Manufacturer | |
Manufacturer Product Number | SY100E417JC |
Description | IC XLTR MS BIDIR 28-PLCC |
Customer Reference | |
Detailed Description | Mixed Signal Translator Bidirectional 1 Circuit 5 Channel 28-PLCC (11.48x11.48) |
Datasheet | Datasheet |
EDA/CAD Models | SY100E417JC Models |
Category | Input Signal LVPECL, PECL |
Manufacturer Microchip Technology | Output Signal PECL, LVPECL |
Series | Output Type Differential |
Packaging Bulk | Operating Temperature 0°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 28-LCC (J-Lead) |
Channel Type Bidirectional | Supplier Device Package 28-PLCC (11.48x11.48) |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 76 | 9,06211 € | 688,72 € |
| Unit Price without VAT: | 9,06211 € |
|---|---|
| Unit Price with VAT: | 10,78391 € |

