
SY100E222LTY-TR | |
|---|---|
DigiKey Part Number | SY100E222LTY-TR-ND - Tape & Reel (TR) SY100E222LTY-CT-ND - Cut Tape (CT) SY100E222LTY-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY100E222LTY-TR |
Description | IC CLOCK GENERATOR 52LQFP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 1.5GHz 1 52-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | SY100E222LTY-TR Models |
Category | Ratio - Input:Output 2:15 |
Manufacturer Microchip Technology | Differential - Input:Output Yes/Yes |
Series | Frequency - Max 1.5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Divider/Multiplier Yes/No |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock Generator | Mounting Type Surface Mount |
PLL No | Package / Case 52-LQFP |
Input LVECL, LVPECL | Supplier Device Package 52-LQFP (10x10) |
Output LVPECL | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,40300 € | 3.403,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 25 | 2,85560 € | 71,39 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,08170 € |

