
SY100E222LTY-TR | |
|---|---|
DigiKey Part Number | SY100E222LTY-TR-ND - Tape & Reel (TR) SY100E222LTY-CT-ND - Cut Tape (CT) SY100E222LTY-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY100E222LTY-TR |
Description | IC CLOCK GENERATOR 52LQFP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 1.5GHz 1 52-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | SY100E222LTY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | No | |
Input | LVECL, LVPECL | |
Output | LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:15 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 1.5GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 52-LQFP | |
Supplier Device Package | 52-LQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,79695 € | 2.796,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 € | 3,48 € |
| 25 | 2,89160 € | 72,29 € |
| Unit Price without VAT: | 3,48000 € |
|---|---|
| Unit Price with VAT: | 4,14120 € |

