
SY100E166JC | |
|---|---|
DigiKey Part Number | SY100E166JC-ND |
Manufacturer | |
Manufacturer Product Number | SY100E166JC |
Description | IC MAG COMPARATOR 9BIT |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active High Output A<B, A=B, A>B 28-PLCC (11.48x11.48) |
Datasheet | Datasheet |
EDA/CAD Models | SY100E166JC Models |
Category | Output Function A<B, A=B, A>B |
Manufacturer Microchip Technology | Voltage - Supply -4.2V ~ -5.5V |
Series | Max Propagation Delay @ V, Max CL 1.4ns @ -5V, - |
Packaging Bulk | Operating Temperature 0°C ~ 85°C |
Part Status Discontinued at DigiKey | Package / Case 28-LCC (J-Lead) |
Type Magnitude Comparator | Supplier Device Package 28-PLCC (11.48x11.48) |
Number of Bits 9 | Mounting Type Surface Mount |
Output Active High | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | 3,33442 € | 633,54 € |
| Unit Price without VAT: | 3,33442 € |
|---|---|
| Unit Price with VAT: | 3,96796 € |

