
SY100E157JY | |
|---|---|
DigiKey Part Number | 576-2436-ND |
Manufacturer | |
Manufacturer Product Number | SY100E157JY |
Description | IC MULTIPLEXER 1 X 2:1 28-PLCC |
Customer Reference | |
Detailed Description | Multiplexer 1 x 2:1 28-PLCC (11.48x11.48) |
Datasheet | Datasheet |
EDA/CAD Models | SY100E157JY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | 1 x 2:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | -4.2V ~ -5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.48x11.48) | |
Base Product Number |

