
SY100E156JC | |
|---|---|
DigiKey Part Number | SY100E156JC-ND |
Manufacturer | |
Manufacturer Product Number | SY100E156JC |
Description | IC MULTIPLEXER 3 X 4:1 28-PLCC |
Customer Reference | |
Detailed Description | Multiplexer 3 x 4:1 28-PLCC (11.48x11.48) |
Datasheet | Datasheet |
EDA/CAD Models | SY100E156JC Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Microchip Technology | Voltage - Supply -4.2V ~ -5.5V |
Series | Operating Temperature 0°C ~ 85°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 28-LCC (J-Lead) |
Type Multiplexer | Supplier Device Package 28-PLCC (11.48x11.48) |
Circuit 3 x 4:1 | Base Product Number |
Independent Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | 3,30795 € | 628,51 € |
| Unit Price without VAT: | 3,30795 € |
|---|---|
| Unit Price with VAT: | 3,93646 € |

