Multiplexer 6 x 2:1 28-PLCC (11.48x11.48)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100E155JC

DigiKey Part Number
SY100E155JC-ND
Manufacturer
Manufacturer Product Number
SY100E155JC
Description
IC MULTIPLEXER 6 X 2:1 28-PLCC
Customer Reference
Detailed Description
Multiplexer 6 x 2:1 28-PLCC (11.48x11.48)
Datasheet
 Datasheet
EDA/CAD Models
SY100E155JC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Multiplexer
Circuit
6 x 2:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
-4.2V ~ -5.5V
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.48x11.48)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1903,34958 €636,42 €
Unit Price without VAT:3,34958 €
Unit Price with VAT:3,98600 €