
SY100E137JZ | |
|---|---|
DigiKey Part Number | 576-2434-ND |
Manufacturer | |
Manufacturer Product Number | SY100E137JZ |
Description | IC BINARY COUNTER 8-BIT 28PLCC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 8 Bit Positive Edge 28-PLCC (11.48x11.48) |
Datasheet | Datasheet |
EDA/CAD Models | SY100E137JZ Models |
Category | Timing Asynchronous |
Manufacturer Microchip Technology | Count Rate 2.2 GHz |
Series | Trigger Type Positive Edge |
Packaging Tube | Voltage - Supply 4.2 V ~ 5.5 V |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 28-LCC (J-Lead) |
Number of Elements 1 | Supplier Device Package 28-PLCC (11.48x11.48) |
Number of Bits per Element 8 | Base Product Number |
Reset Asynchronous |

