
SY100E136JC | |
|---|---|
DigiKey Part Number | SY100E136JC-ND |
Manufacturer | |
Manufacturer Product Number | SY100E136JC |
Description | IC BINARY COUNTER 6-BIT 28PLCC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 6 Bit Positive Edge 28-PLCC (11.48x11.48) |
Datasheet | Datasheet |
EDA/CAD Models | SY100E136JC Models |
Category | Timing Synchronous |
Manufacturer Microchip Technology | Count Rate 650 MHz |
Series | Trigger Type Positive Edge |
Packaging Bulk | Voltage - Supply 4.2 V ~ 5.5 V |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 85°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up, Down | Package / Case 28-LCC (J-Lead) |
Number of Elements 1 | Supplier Device Package 28-PLCC (11.48x11.48) |
Number of Bits per Element 6 | Base Product Number |
Reset Asynchronous |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | 3,33442 € | 633,54 € |
| Unit Price without VAT: | 3,33442 € |
|---|---|
| Unit Price with VAT: | 3,96796 € |

