Buffer, Non-Inverting 9 Element 1 Bit per Element Push-Pull Output 28-PLCC (11.48x11.48)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100E122JC

DigiKey Part Number
SY100E122JC-ND
Manufacturer
Manufacturer Product Number
SY100E122JC
Description
IC BUFF NON-INVERT -5.5V 28-PLCC
Customer Reference
Detailed Description
Buffer, Non-Inverting 9 Element 1 Bit per Element Push-Pull Output 28-PLCC (11.48x11.48)
Datasheet
 Datasheet
EDA/CAD Models
SY100E122JC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Logic Type
Buffer, Non-Inverting
Number of Elements
9
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
-
Voltage - Supply
-4.2V ~ -5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.48x11.48)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1903,34958 €636,42 €
Unit Price without VAT:3,34958 €
Unit Price with VAT:3,98600 €