Similar
Similar
Similar

SY100E116JY-TR | |
|---|---|
DigiKey Part Number | SY100E116JY-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY100E116JY-TR |
Description | IC DIFFERENTIAL RECEIVER 28PLCC |
Customer Reference | |
Detailed Description | Differential Receiver IC 28-PLCC (11.48x11.48) |
Datasheet | Datasheet |
EDA/CAD Models | SY100E116JY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Differential Receiver | |
Supply Voltage | 4.2V ~ 5.5V | |
Number of Bits | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.48x11.48) | |
Base Product Number |


