
SY100E101JY | |
|---|---|
DigiKey Part Number | 576-2427-ND |
Manufacturer | |
Manufacturer Product Number | SY100E101JY |
Description | IC NOR/OR GATE 4-CIR 28PLCC |
Customer Reference | |
Detailed Description | NOR/OR Gate Configurable 4 Circuit 16 Input (4, 4, 4, 4) Input 28-PLCC (11.48x11.48) |
Datasheet | Datasheet |
EDA/CAD Models | SY100E101JY Models |
Category | Schmitt Trigger Input No |
Manufacturer Microchip Technology | Output Type Differential |
Series | Voltage - Supply 4.2V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type NOR/OR Gate | Package / Case 28-LCC (J-Lead) |
Number of Circuits 4 | Supplier Device Package 28-PLCC (11.48x11.48) |
Number of Inputs 16 Input (4, 4, 4, 4) | Base Product Number |

