Counter IC Binary Counter 1 Element 8 Bit Positive Edge 28-PLCC (11.48x11.48)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100E016JY

DigiKey Part Number
576-2426-ND
Manufacturer
Manufacturer Product Number
SY100E016JY
Description
IC BINARY COUNTER 8-BIT 28PLCC
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 8 Bit Positive Edge 28-PLCC (11.48x11.48)
Datasheet
 Datasheet
EDA/CAD Models
SY100E016JY Models
Product Attributes
Filter Similar Products
Category
Timing
Synchronous
Manufacturer
Microchip Technology
Count Rate
900 MHz
Series
Trigger Type
Positive Edge
Packaging
Tube
Voltage - Supply
4.2 V ~ 5.5 V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Binary Counter
Mounting Type
Surface Mount
Direction
Up
Package / Case
28-LCC (J-Lead)
Number of Elements
1
Supplier Device Package
28-PLCC (11.48x11.48)
Number of Bits per Element
8
Base Product Number
Reset
Asynchronous
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 735 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

735In Stock
Ships from Rochester Electronics, LLC