
SW006029-3NH | |
|---|---|
DigiKey Part Number | 150-SW006029-3NH-ND |
Manufacturer | |
Manufacturer Product Number | SW006029-3NH |
Description | MPLAB XC UNIFIED HPA NETWORK SER |
Customer Reference | |
Detailed Description | License 1 Year MPLAB® Programming Electronically Delivered |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Electronic Delivery | |
Part Status | Discontinued at DigiKey | |
Type | License | |
Applications | Programming | |
Edition | - | |
License Length | 1 Year | |
License - User Details | - | |
Operating System | - | |
Utilized IC / Part | MPLAB® | |
Media Delivery Type | Electronically Delivered | |
Note | - |

