
SW006029-15NH | |
|---|---|
DigiKey Part Number | 150-SW006029-15NH-ND |
Manufacturer | |
Manufacturer Product Number | SW006029-15NH |
Description | MPLAB XC UNIFIED HPA NETWORK SER |
Customer Reference | |
Detailed Description | License 1 Year MPLAB® Programming Electronically Delivered |
Category | Type License |
Manufacturer Microchip Technology | Applications Programming |
Series | License Length 1 Year |
Packaging Electronic Delivery | Utilized IC / Part MPLAB® |
Part Status Discontinued at DigiKey | Media Delivery Type Electronically Delivered |

