Diode Array 1 Pair Series Connection 400 V 20A Through Hole TO-204AA, TO-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST6040D

DigiKey Part Number
150-ST6040D-ND
Manufacturer
Manufacturer Product Number
ST6040D
Description
DIODE ARRAY GP 400V 20A TO204AA
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 400 V 20A Through Hole TO-204AA, TO-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 30 A
Manufacturer
Microchip Technology
Speed
Standard Recovery >500ns, > 200mA (Io)
Packaging
Bulk
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Part Status
Active
Operating Temperature - Junction
-65°C ~ 175°C
Diode Configuration
1 Pair Series Connection
Mounting Type
Through Hole
Technology
Standard
Package / Case
TO-204AA, TO-3
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
TO-204AA (TO-3)
Current - Average Rectified (Io) (per Diode)
20A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10068,84530 €6.884,53 €
Unit Price without VAT:68,84530 €
Unit Price with VAT:81,92591 €