
ST6020D | |
|---|---|
DigiKey Part Number | 150-ST6020D-ND |
Manufacturer | |
Manufacturer Product Number | ST6020D |
Description | DIODE ARRAY GP 200V 20A TO204AA |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 200 V 20A Through Hole TO-204AA, TO-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 30 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-204AA, TO-3 | |
Supplier Device Package | TO-204AA (TO-3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 58,84780 € | 5.884,78 € |
| Unit Price without VAT: | 58,84780 € |
|---|---|
| Unit Price with VAT: | 70,02888 € |

