
ST3010D | |
|---|---|
DigiKey Part Number | 150-ST3010D-ND |
Manufacturer | |
Manufacturer Product Number | ST3010D |
Description | DIODE ARRAY GP 100V 15A TO204AA |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 100 V 15A Through Hole TO-204AA, TO-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 15 A |
Manufacturer Microchip Technology | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 200°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Through Hole |
Technology Standard | Package / Case TO-204AA, TO-3 |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-204AA (TO-3) |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 55,23330 € | 5.523,33 € |
| Unit Price without VAT: | 55,23330 € |
|---|---|
| Unit Price with VAT: | 65,72763 € |

