
SSUR7140R | |
|---|---|
DigiKey Part Number | 150-SSUR7140R-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | SSUR7140R |
Description | DIODE STANDARD REV 400V 70A DO5 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 70A Stud Mount DO-5 (DO-203AB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 70 ns |
Packaging Bulk | Capacitance @ Vr, F 300pF @ 10V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-5 (DO-203AB) |
Current - Average Rectified (Io) 70A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.65 V @ 70 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 230,59250 € | 23.059,25 € |
| Unit Price without VAT: | 230,59250 € |
|---|---|
| Unit Price with VAT: | 274,40508 € |

