
SSUR70120R | |
|---|---|
DigiKey Part Number | 150-SSUR70120R-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | SSUR70120R |
Description | DIODE STANDARD REV 70A DO5 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Diode 70A Stud Mount DO-5 (DO-203AB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 120 ns |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-5 (DO-203AB) |
Current - Average Rectified (Io) 70A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 2.3 V @ 70 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 197,64880 € | 19.764,88 € |
| Unit Price without VAT: | 197,64880 € |
|---|---|
| Unit Price with VAT: | 235,20207 € |

