
SSUR3160 | |
|---|---|
DigiKey Part Number | 150-SSUR3160-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | SSUR3160 |
Description | DIODE STANDARD 600V 30A DO203AA |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 30A Stud Mount DO-203AA (DO-4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 65 ns | |
Capacitance @ Vr, F | 115pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-203AA (DO-4) | |
Operating Temperature - Junction | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 42,23850 € | 4.223,85 € |
| Unit Price without VAT: | 42,23850 € |
|---|---|
| Unit Price with VAT: | 50,26382 € |

