
SST89E58RD2-40-C-NJE | |
|---|---|
DigiKey Part Number | SST89E58RD2-40-C-NJE-ND |
Manufacturer | |
Manufacturer Product Number | SST89E58RD2-40-C-NJE |
Description | IC MCU 8BIT 40KB FLASH 44PLCC |
Customer Reference | |
Detailed Description | 8051 FlashFlex® Microcontroller IC 8-Bit 40MHz 40KB (40K x 8) FLASH 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | SST89E58RD2-40-C-NJE Models |
Category | Number of I/O 36 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tube | RAM Size 1K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor 8051 | Operating Temperature 0°C ~ 70°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 40MHz | Supplier Device Package 44-PLCC (16.59x16.59) |
Connectivity EBI/EMI, SPI, UART/USART | Package / Case 44-LCC (J-Lead) |
Peripherals Brown-out Detect/Reset, POR, WDT | Base Product Number |

