SST89E516RD2-40-C-NJE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 84
Unit Price: 5,03000 €
Datasheet
8051 FlashFlex® Microcontroller IC 8-Bit 40MHz 72KB (72K x 8) FLASH 44-PLCC (16.59x16.59)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST89E516RD2-40-C-NJE

DigiKey Part Number
SST89E516RD2-40-C-NJE-ND
Manufacturer
Manufacturer Product Number
SST89E516RD2-40-C-NJE
Description
IC MCU 8BIT 72KB FLASH 44PLCC
Customer Reference
Detailed Description
8051 FlashFlex® Microcontroller IC 8-Bit 40MHz 72KB (72K x 8) FLASH 44-PLCC (16.59x16.59)
Datasheet
 Datasheet
EDA/CAD Models
SST89E516RD2-40-C-NJE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
36
Mfr
Program Memory Size
Series
Program Memory Type
FLASH
Packaging
Tube
RAM Size
1K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Oscillator Type
External
Core Processor
8051
Operating Temperature
0°C ~ 70°C
Core Size
Mounting Type
Surface Mount
Speed
40MHz
Supplier Device Package
44-PLCC (16.59x16.59)
Connectivity
EBI/EMI, SPI, UART/USART
Package / Case
44-LCC (J-Lead)
Peripherals
Brown-out Detect/Reset, POR, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT89LP51ED2-20JUMicrochip Technology84AT89LP51ED2-20JU-ND5,03000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable