FLASH Memory IC 8Mbit Parallel 33 MHz 120 ns 32-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST49LF080A-33-4C-WHE-T

DigiKey Part Number
SST49LF080A-33-4C-WHE-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SST49LF080A-33-4C-WHE-T
Description
IC FLASH 8MBIT PAR 33MHZ 32TSOP
Customer Reference
Detailed Description
FLASH Memory IC 8Mbit Parallel 33 MHz 120 ns 32-TSOP
Datasheet
 Datasheet
EDA/CAD Models
SST49LF080A-33-4C-WHE-T Models
Product Attributes
Filter Similar Products
Category
Memory Interface
Parallel
Mfr
Clock Frequency
33 MHz
Series
Write Cycle Time - Word, Page
20µs
Packaging
Tape & Reel (TR)
Access Time
120 ns
Part Status
Obsolete
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
32-TSOP
Memory Size
Base Product Number
Memory Organization
1M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types