Similar

SST49LF016C-33-4C-NHE-T | |
|---|---|
DigiKey Part Number | SST49LF016C-33-4C-NHE-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST49LF016C-33-4C-NHE-T |
Description | IC FLASH 16MBIT PAR 33MHZ 32PLCC |
Customer Reference | |
Detailed Description | FLASH Memory IC 16Mbit Parallel 33 MHz 32-PLCC (11.43x13.97) |
Datasheet | Datasheet |
EDA/CAD Models | SST49LF016C-33-4C-NHE-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 33 MHz | |
Write Cycle Time - Word, Page | 10µs | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-PLCC (11.43x13.97) | |
Base Product Number |


