FLASH Memory IC 16Mbit Parallel 33 MHz 40-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST49LF016C-33-4C-EIE

DigiKey Part Number
SST49LF016C-33-4C-EIE-ND
Manufacturer
Manufacturer Product Number
SST49LF016C-33-4C-EIE
Description
IC FLASH 16MBIT PAR 33MHZ 40TSOP
Customer Reference
Detailed Description
FLASH Memory IC 16Mbit Parallel 33 MHz 40-TSOP
Datasheet
 Datasheet
EDA/CAD Models
SST49LF016C-33-4C-EIE Models
Product Attributes
Filter Similar Products
Category
Memory Organization
2M x 8
Mfr
Memory Interface
Parallel
Series
Clock Frequency
33 MHz
Packaging
Tray
Write Cycle Time - Word, Page
10µs
Part Status
Obsolete
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
40-TSOP
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types