SST49LF008A-33-4C-TU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 5,30339 €
Datasheet
FLASH - NOR (SLC) Memory IC 8Mbit Parallel 33 MHz 120 ns 32-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST49LF008A-33-4C-TU

DigiKey Part Number
150-SST49LF008A-33-4C-TU-ND
Manufacturer
Manufacturer Product Number
SST49LF008A-33-4C-TU
Description
3.0V TO 3.6V 8MBIT LPC FIRMWARE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 8Mbit Parallel 33 MHz 120 ns 32-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
1M x 8
Memory Interface
Parallel
Clock Frequency
33 MHz
Write Cycle Time - Word, Page
20µs
Access Time
120 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-TSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2344,96342 €1.161,44 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,96342 €
Unit Price with VAT:5,90647 €