SST39WF800B-70-4C-C2QE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 2,12032 €
Datasheet
Image for SST39WF800B-70-4C-C2QE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST39WF800B-70-4C-C2QE

DigiKey Part Number
SST39WF800B-70-4C-C2QE-ND
Manufacturer
Manufacturer Product Number
SST39WF800B-70-4C-C2QE
Description
IC FLASH 8MBIT PARALLEL 48XFLGA
Customer Reference
Detailed Description
FLASH Memory IC 8Mbit Parallel 70 ns 48-XFLGA (6x4)
Datasheet
 Datasheet
EDA/CAD Models
SST39WF800B-70-4C-C2QE Models
Product Attributes
Filter Similar Products
Category
Memory Organization
512K x 16
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
40µs
Packaging
Tray
Access Time
70 ns
Part Status
Obsolete
Voltage - Supply
1.65V ~ 1.95V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
48-XFLGA (6x4)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SST39WF800B-70-4C-MAQEMicrochip Technology0SST39WF800B-70-4C-MAQE-ND2,12032 €Direct
Obsolete
This product is no longer manufactured. View Substitutes