SST39WF1601-90-4I-B3KE-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,30356 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,40828 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,30357 €
Datasheet
FLASH Memory IC 16Mbit Parallel 90 ns 48-TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST39WF1601-90-4I-B3KE-T

DigiKey Part Number
SST39WF1601-90-4I-B3KE-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SST39WF1601-90-4I-B3KE-T
Description
IC FLASH 16MBIT PARALLEL 48TFBGA
Customer Reference
Detailed Description
FLASH Memory IC 16Mbit Parallel 90 ns 48-TFBGA
Datasheet
 Datasheet
EDA/CAD Models
SST39WF1601-90-4I-B3KE-T Models
Product Attributes
Filter Similar Products
Category
Memory Organization
1M x 16
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
40µs
Packaging
Tape & Reel (TR)
Access Time
90 ns
Part Status
Obsolete
Voltage - Supply
1.65V ~ 1.95V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
48-TFBGA
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SST39WF1601-70-4C-B3KEMicrochip Technology0SST39WF1601-70-4C-B3KE-ND2,30356 €Similar
SST39WF1601-70-4I-B3KE-TMicrochip Technology0SST39WF1601-70-4I-B3KE-T-ND2,40828 €Similar
SST39WF1602-70-4I-B3KE-TMicrochip Technology0SST39WF1602-70-4I-B3KE-T-ND2,30357 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types