FLASH Memory IC 8Mbit Parallel 70 ns 48-WFBGA (6x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST39VF802C-70-4I-MAQE

DigiKey Part Number
SST39VF802C-70-4I-MAQE-ND
Manufacturer
Manufacturer Product Number
SST39VF802C-70-4I-MAQE
Description
IC FLASH 8MBIT PARALLEL 48WFBGA
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 8Mbit Parallel 70 ns 48-WFBGA (6x4)
Datasheet
 Datasheet
EDA/CAD Models
SST39VF802C-70-4I-MAQE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
512K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
10µs
Access Time
70 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-WFBGA (6x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,23000 €2,23 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,23000 €
Unit Price with VAT:2,65370 €