Similar
Similar
Similar

SST39VF800A-90-4I-B3KE | |
|---|---|
DigiKey Part Number | SST39VF800A-90-4I-B3KE-ND |
Manufacturer | |
Manufacturer Product Number | SST39VF800A-90-4I-B3KE |
Description | IC FLASH 8MBIT PARALLEL 48TFBGA |
Customer Reference | |
Detailed Description | FLASH Memory IC 8Mbit Parallel 70 ns 48-TFBGA |
Datasheet | Datasheet |
EDA/CAD Models | SST39VF800A-90-4I-B3KE Models |
Category | Memory Organization 512K x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 20µs |
Packaging Tray | Access Time 70 ns |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 48-TFBGA |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST39VF800A-70-4I-B3KE | Microchip Technology | 478 | SST39VF800A-70-4I-B3KE-ND | 1,67000 € | Similar |
| SST39VF801C-70-4I-B3KE | Microchip Technology | 0 | SST39VF801C-70-4I-B3KE-ND | 1,60990 € | Similar |
| SST39VF802C-70-4I-B3KE | Microchip Technology | 401 | SST39VF802C-70-4I-B3KE-ND | 1,61000 € | Similar |


