
SST39VF020-70-4I-WHE-T | |
|---|---|
DigiKey Part Number | 150-SST39VF020-70-4I-WHE-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST39VF020-70-4I-WHE-T |
Description | IC FLASH 2MBIT PARALLEL 32TSOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 2Mbit Parallel 70 ns 32-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | SST39VF020-70-4I-WHE-T Models |
Category | Memory Organization 256K x 8 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 20µs |
Packaging Tape & Reel (TR) | Access Time 70 ns |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 32-TSOP |
Memory Size | Base Product Number |

