FLASH Memory IC 1Mbit Parallel 70 ns 32-PLCC (11.43x13.97)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST39VF010-70-4I-NHE-T

DigiKey Part Number
SST39VF010-70-4I-NHE-TTR-ND - Tape & Reel (TR)
SST39VF010-70-4I-NHE-TCT-ND - Cut Tape (CT)
SST39VF010-70-4I-NHE-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SST39VF010-70-4I-NHE-T
Description
IC FLASH 1MBIT PARALLEL 32PLCC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 1Mbit Parallel 70 ns 32-PLCC (11.43x13.97)
Datasheet
 Datasheet
EDA/CAD Models
SST39VF010-70-4I-NHE-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
128K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
20µs
Access Time
70 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-PLCC (11.43x13.97)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.553
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Cut Tape (CT) & Digi-Reel®:1500
Tape & Reel (TR):750
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,38000 €1,38 €
251,25800 €31,45 €
1001,24830 €124,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7501,14227 €856,70 €
Manufacturers Standard Package
Unit Price without VAT:1,38000 €
Unit Price with VAT:1,64220 €