
SST39SF020A-70-4I-TU-T | |
|---|---|
DigiKey Part Number | 150-SST39SF020A-70-4I-TU-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST39SF020A-70-4I-TU-T |
Description | 4.5V TO 5.5V 2MBIT MULTI-PURPOSE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 2Mbit Parallel 70 ns 32-TSOP |
Datasheet | Datasheet |
Category | Memory Organization 256K x 8 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 10µs |
Packaging Tape & Reel (TR) | Access Time 70 ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 32-TSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,96327 € | 2.944,91 € |
| Unit Price without VAT: | 1,96327 € |
|---|---|
| Unit Price with VAT: | 2,33629 € |

